TE Connectivity, 153407 Automotive Connector Receptacle Natural Cable Mount 2 Way, IDC Termination 1534072-2

Subtotal (1 pack of 650 units)*

£144.05

(exc. VAT)

£172.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£144.05£0.222

*price indicative

RS Stock No.:
470-069
Distrelec Article No.:
304-52-512
Mfr. Part No.:
1534072-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector Assembly

Number of Contacts

2

Gender

Receptacle

Number of Rows

1

Current Rating

10A

Mounting Type

Cable Mount

Series

153407

Colour

Natural

Termination Method

IDC

COO (Country of Origin):
AT
The TE Connectivity Connector is designed for modern connectivity needs, combining reliability with user-friendly features. This connector assembly offers a standard rectangular design, making it ideal for varied applications in the automotive and industrial sectors. Its innovative mating alignment ensures seamless integration, while the robust construction and thoughtful engineering provide durability and performance under challenging conditions. Whether for power circuits or signal transmission, this product exemplifies TE Connectivity's commitment to quality and innovation, delivering a solution that meets stringent industry standards.

Offers a reliable connection with a polarization mating alignment to ensure correct mating every time
Compatible with various wire sizes, accommodating a wide range of applications
Constructed from PA 6.6 material, enhancing its durability and temperature resilience
Features insulation displacement termination method for efficient wire-to-board connectivity
Contact retention design ensures stability and reliability in demanding environments
Configured with a compact design to fit in restricted spaces without compromising performance
Designed to meet CSA and UL standards, assuring compliance with industry regulations

Related links