TE Connectivity, 4-1241 Connector Housing Plug Natural Cable Mount 2 Way, Crimp Termination 4-1241965-2
- RS Stock No.:
- 481-784
- Distrelec Article No.:
- 304-55-684
- Mfr. Part No.:
- 4-1241965-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 750 units)*
£141.99
(exc. VAT)
£170.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.99 | £0.189 |
*price indicative
- RS Stock No.:
- 481-784
- Distrelec Article No.:
- 304-55-684
- Mfr. Part No.:
- 4-1241965-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Number of Contacts | 2 | |
| Gender | Plug | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 4-1241 | |
| Colour | Natural | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 2 | ||
Gender Plug | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 4-1241 | ||
Colour Natural | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced housing connector is a versatile solution designed for wire-to-board applications with exceptional reliability. Engineered for ease of use, it features a compact design that accommodates two positions with a 5 mm centreline spacing, making it an ideal choice for various electronic setups. Crafted from durable nylon, this connector not only meets rigorous industry standards but also ensures superior performance in demanding environments. The natural colour of the housing seamlessly integrates into a range of applications, while its crimp termination method guarantees secure connections. This product is part of the RAST 5 IDC Connectors series, offering peace of mind with its robust design and high-performance capabilities, suitable for both power and signal circuit applications.
Supports seamless integration in wire-to-board setups
Durable nylon construction ensures longevity
Crimp termination method simplifies installation
Natural colour provides a discreet appearance
Meets high industry standards for performance
Compact design enhances space efficiency
Ideal for a wide range of electronic applications
Part of the reputable RAST 5 IDC Connectors series
Durable nylon construction ensures longevity
Crimp termination method simplifies installation
Natural colour provides a discreet appearance
Meets high industry standards for performance
Compact design enhances space efficiency
Ideal for a wide range of electronic applications
Part of the reputable RAST 5 IDC Connectors series
Related links
- TE Connectivity Crimp Termination 172205-1
- Molex Natural Cable Mount 16 Way, Crimp Termination 33482-1601
- Delphi Crimp Termination 12064770
- TE Connectivity Crimp Termination 178482-1
- TE Connectivity Crimp Termination 2338211-1
- TE Connectivity Crimp Termination 2-967628-1
- Molex Crimp Termination 30700-1209
- Molex Natural Cable Mount 20 Way, Crimp Termination 33472-2006

