Molex, 33482 Connector Housing Plug Black, Natural Cable Mount 16 Way, Crimp Termination 33482-1601
- RS Stock No.:
- 684-211
- Mfr. Part No.:
- 33482-1601
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£188.50
(exc. VAT)
£226.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £188.50 | £0.943 |
*price indicative
- RS Stock No.:
- 684-211
- Mfr. Part No.:
- 33482-1601
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 16 | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 33482 | |
| Colour | Black, Natural | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 16 | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 33482 | ||
Colour Black, Natural | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Sealed Male Connector designed to provide reliable power and wire to wire connectivity in automotive applications. With a robust dual-row configuration featuring 16 circuits this connector ensures a secure fit with keying mechanisms that prevent mismating. Crafted from durable materials it offers resilience against diverse environmental conditions making it suitable for rigorous automotive standards. This connector is particularly valued for its low-halogen compliance and environmental safety certifications underscoring its commitment to sustainable use. The MX150 is ideal for those seeking a dependable high-performance connection solution where reliability is paramount.
Dual-row design with 16 circuits for increased connectivity options
Crafted from SPS/Nylon resin which ensuring durability and longevity
Low-halogen status aligns with environmental safety standards
Keying and locking features provide secure connections for peace of mind
Obsolescence noted for informed purchasing decisions
Mates with a variety of other MX150 components for versatile applications
Crafted from SPS/Nylon resin which ensuring durability and longevity
Low-halogen status aligns with environmental safety standards
Keying and locking features provide secure connections for peace of mind
Obsolescence noted for informed purchasing decisions
Mates with a variety of other MX150 components for versatile applications
Related links
- Molex Crimp Termination 33482-2001
- Molex Crimp Termination 33482-0801
- Molex Crimp Termination 33482-1261
- Molex Crimp Termination 33482-6202
- Molex Crimp Termination 33482-1202
- Molex Natural Cable Mount 16 Way, Crimp Termination 33472-1606
- Molex Crimp Termination 19419-0021
- Molex Crimp Termination 19419-0020

