Molex, 33482 Connector Housing Plug Black Cable Mount 8 Way, Crimp Termination 33482-0801

Subtotal (1 bag of 250 units)*

£172.51

(exc. VAT)

£207.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£172.51£0.69

*price indicative

RS Stock No.:
683-772
Mfr. Part No.:
33482-0801
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

8

Gender

Plug

Number of Rows

2

Mounting Type

Cable Mount

Series

33482

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex Automotive connectors MX150 feature a 2x4 male plug design with pitch of 3.5 mm (0.138 in). They are cable mount or free-hanging connectors with crimp termination and polarity A, supplied without CPA.

Current rating is 22 A
Housing material is polystyrene (PS)

Related links