Molex, 33482 Connector Housing Plug Light Grey Cable Mount 12 Way, Crimp Termination 33482-1202

Subtotal (1 bag of 200 units)*

£168.31

(exc. VAT)

£201.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£168.31£0.842

*price indicative

RS Stock No.:
684-869
Mfr. Part No.:
33482-1202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Type

Connector Housing

Gender

Plug

Number of Rows

2

Mounting Type

Cable Mount

Series

33482

Colour

Light Grey

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex Automotive connectors MX150 assembly feature a 1.5 BLD 2x6 design in light gray with 12 positions and a 3.5 mm (0.138 in) pitch. They are male (plug) connectors supporting wire gauges from 22 to 14 AWG, arranged in 2x6 circuits with polarity B and without CPA.

Housing material is polystyrene (PS)
Material is polystyrene (PS)

Related links