Molex, 33482 Connector Housing Plug Light Blue 334823673

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.71

(exc. VAT)

£4.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£3.71£0.742
5 - 9£3.41£0.682
10 +£3.01£0.602

*price indicative

RS Stock No.:
309-282
Mfr. Part No.:
334823673
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Gender

Plug

Number of Rows

2

Series

33482

Colour

Light Blue

COO (Country of Origin):
CN
The Molex MX150 Mid-Voltage Mat Sealed Male Connector Assembly is a compact, dual row connector featuring 6 circuits, designed for mid-voltage applications operating at 48V. It comes with Keying Option A for secure and accurate connections and is presented in a light blue color for easy identification.

EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Keying to mating part
Lock to mating part
Polarized to mating part

Related links