Molex, 33482 Connector Housing Black 6 Way 33482-0617
- RS Stock No.:
- 684-868
- Mfr. Part No.:
- 33482-0617
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£185.14
(exc. VAT)
£222.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.14 | £0.741 |
*price indicative
- RS Stock No.:
- 684-868
- Mfr. Part No.:
- 33482-0617
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 6 | |
| Series | 33482 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 6 | ||
Series 33482 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Molex MX150 Assembly is a 1.5mm blade-style connector featuring a 2x3 configuration with 6 positions. It comes in black with an A/5 section design and is rated for 30 Amps, offering a compact, sealed, and high-performance solution for power applications in harsh environments.
Compact design enhances space efficiency without compromising on quality
Reliable construction ensures durability in demanding environments
Versatile suitability for both industrial and consumer electronics
RoHS compliant
Reliable construction ensures durability in demanding environments
Versatile suitability for both industrial and consumer electronics
RoHS compliant
Related links
- Molex Crimp Termination 33482-6202
- Molex Crimp Termination 33482-1202
- Molex Natural Cable Mount 16 Way, Crimp Termination 33482-1601
- Molex Crimp Termination 33482-2001
- Molex Crimp Termination 33482-0801
- Molex Crimp Termination 33482-1261
- Molex, 33482 Connector Housing Plug Light Blue 334823673
- Molex, 33482 Connector Housing Plug Light Blue 334822423

