Molex, 33482 Connector Housing Plug Dark Grey Cable Mount 12 Way, Crimp Termination 33482-1261
- RS Stock No.:
- 684-469
- Mfr. Part No.:
- 33482-1261
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£175.04
(exc. VAT)
£210.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.04 | £0.875 |
*price indicative
- RS Stock No.:
- 684-469
- Mfr. Part No.:
- 33482-1261
- Brand:
- Molex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Connector Housing | |
| Number of Contacts | 12 | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 33482 | |
| Colour | Dark Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Number of Contacts 12 | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 33482 | ||
Colour Dark Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex Automotive connectors MX150 assembly 15 BLD 2 feature a 12-position male plug with a 3.5 mm (0.138 in) pitch. They are cable mount or free-hanging connectors with crimp termination, finished in gray.
Current rating is 22 A
Housing material is polystyrene (PS)
Housing material is polystyrene (PS)
Related links
- Molex Crimp Termination 33482-6202
- Molex Crimp Termination 33482-1202
- Molex Crimp Termination 33482-0801
- Molex Natural Cable Mount 16 Way, Crimp Termination 33482-1601
- Molex Crimp Termination 33482-2001
- Molex Crimp Termination 33482-1201
- Molex, 33482 Connector Housing Plug Light Blue 334823673
- Molex, 33482 Connector Housing Plug Light Blue 334822423

