Molex, 33482 Connector Housing Plug Light Grey Cable Mount 12 Way, Crimp Termination 33482-6202
- RS Stock No.:
- 684-470
- Mfr. Part No.:
- 33482-6202
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£183.77
(exc. VAT)
£220.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £183.77 | £1.531 |
*price indicative
- RS Stock No.:
- 684-470
- Mfr. Part No.:
- 33482-6202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Type | Connector Housing | |
| Gender | Plug | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 33482 | |
| Colour | Light Grey | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Type Connector Housing | ||
Gender Plug | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 33482 | ||
Colour Light Grey | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Molex MX150 Mat-Sealed Male Connector Assembly designed for reliable connections in demanding environments featuring a dual-row configuration with 12 circuits. It adeptly accommodates automotive applications ensuring exceptional performance and durability. With its keying option B and low-halogen construction this connector not only meets stringent compliance standards but also prioritises safety and environmental considerations. Its high operating temperature range of -40° to +125°C makes it ideal for diverse operational conditions while the light grey resin composition guarantees compatibility with various designs. As an active product in the connector housings category this assembly proves indispensable for power and wire to wire connections.
Dual-row connector design for simplified circuit management
Compatible with a range of female connector assemblies which enhancing versatility
No glow-wire capability for safety in electrical applications
Packaged in a bag providing convenience for storage and handling
Utilises keying features to prevent incorrect connections during installation
Compatible with a range of female connector assemblies which enhancing versatility
No glow-wire capability for safety in electrical applications
Packaged in a bag providing convenience for storage and handling
Utilises keying features to prevent incorrect connections during installation
Related links
- Molex Crimp Termination 33482-1202
- Molex Crimp Termination 33482-1261
- Molex Crimp Termination 33482-0801
- Molex Natural Cable Mount 16 Way, Crimp Termination 33482-1601
- Molex Crimp Termination 33482-2001
- Molex, 33482 Connector Housing Plug Light Blue 334823673
- Molex, 33482 Connector Housing Plug Light Blue 334822423
- Molex Crimp Termination 33482-1201

