TE Connectivity, Positive Lock 250 Automotive Connector Accessory Receptacle Natural Cable Mount 1 Way, Crimp
- RS Stock No.:
- 471-206
- Distrelec Article No.:
- 304-52-581
- Mfr. Part No.:
- 172320-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
£185.83
(exc. VAT)
£223.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £185.83 | £0.062 |
*price indicative
- RS Stock No.:
- 471-206
- Distrelec Article No.:
- 304-52-581
- Mfr. Part No.:
- 172320-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Type | Housing Receptacle | |
| Gender | Receptacle | |
| Mounting Type | Cable Mount | |
| Series | Positive Lock 250 | |
| Colour | Natural | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Housing Receptacle | ||
Gender Receptacle | ||
Mounting Type Cable Mount | ||
Series Positive Lock 250 | ||
Colour Natural | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- KR
The TE Connectivity receptacle connector is designed for versatility and reliability in demanding applications. Crafted from durable nylon, it features a natural finish and is built to withstand challenging temperature ranges, ensuring performance under various conditions. With a single straight position, it caters specifically to the needs of cable mounting in a free-hanging configuration. The innovative design incorporates positive lock technology, providing enhanced mating retention and stability. This product is ideal for use in automotive and industrial sectors where quality and safety standards are paramount.
Robust design ensures longevity and resistance to harsh environments
Polarized alignment features facilitate easy and accurate mating
Offers a UL flammability rating for added safety in applications
Compatible with a range of terminals for versatile integration
Low halogen materials contribute to eco-friendly usage standards
Compliance with EU RoHS and ELV directives reflects a commitment to sustainability
Optimised for efficient installation, reducing downtime during assembly
Polarized alignment features facilitate easy and accurate mating
Offers a UL flammability rating for added safety in applications
Compatible with a range of terminals for versatile integration
Low halogen materials contribute to eco-friendly usage standards
Compliance with EU RoHS and ELV directives reflects a commitment to sustainability
Optimised for efficient installation, reducing downtime during assembly
Related links
- TE Connectivity Crimp Termination
- TE Connectivity Crimp Termination 170456-1
- TE Connectivity Natural
- TE Connectivity 6.35mm Tab Size, Natural
- TE Connectivity Crimp Termination 3-928247-7
- TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
- TE Connectivity, Positive Lock .250 Mk I 1 Way Crimp Terminal Housing
- TE Connectivity, Positive Lock 250 Mk I 2 Way Crimp Terminal Housing

