TE Connectivity, Positive Lock Automotive Connector Accessory Receptacle Gold, Crimp Termination 170456-1

Subtotal (1 reel of 3000 units)*

£272.55

(exc. VAT)

£327.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£272.55£0.091

*price indicative

RS Stock No.:
472-301
Distrelec Article No.:
304-51-589
Mfr. Part No.:
170456-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Gender

Receptacle

Series

Positive Lock

Colour

Gold

Termination Method

Crimp

COO (Country of Origin):
KR
The TE Connectivity quick disconnect receptacle is designed for use with 12 to 10 AWG wire sizes, offering exceptional reliability and efficiency for diverse connector applications. Engineered to accommodate wire sizes ranging from 3.31 to 5.26 mm², it ensures a secure connection with a 6.35 mm tab width, perfect for straight applications. Its brass construction, complemented by unplated plating, guarantees durability even in challenging environmental conditions. The device stands out with its innovative positive lock feature, which strengthens the connection, facilitating easy and secure mating. Ideal for automotive and industrial uses, this receptacle simplifies the assembly process with its reel packaging method, effectively supporting high-volume manufacturing. Whether you’re seeking replacements or designing new systems, this component is an essential addition to your toolkit, assuring both ease of use and performance longevity.

Constructed from high-quality brass for enhanced durability
Straight terminal orientation optimises space in tight installations
Robust positive lock feature ensures secure connections under various stresses
Low insertion force aids in streamlined installation processes
Compatible with diverse insulation diameters, providing versatile use
Reel packaging reduces handling time and increases efficiency in production
Clearly labelled for quick identification and easy use during assembly
Ideal for a variety of applications requiring reliable electrical connectivity

Related links