Molex, 34062 Automotive Connector Receptacle Black 2 Way 34062-0023
- RS Stock No.:
- 507-434
- Distrelec Article No.:
- 304-60-859
- Mfr. Part No.:
- 34062-0023
- Brand:
- Molex
Subtotal (1 pack of 300 units)*
£161.05
(exc. VAT)
£193.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £161.05 | £0.537 |
*price indicative
- RS Stock No.:
- 507-434
- Distrelec Article No.:
- 304-60-859
- Mfr. Part No.:
- 34062-0023
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 2 | |
| Type | Female Connector Assembly | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Series | 34062 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Type Female Connector Assembly | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Series 34062 | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The TE Connectivity MX150 Cable-Sealed Female Connector Assembly is expertly engineered for reliability in demanding applications. Designed for wire-to-wire connectivity, this single-row assembly accommodates two circuits with a keying option for seamless mating. Its robust construction ensures exceptional performance in automotive environments, while the black nylon resin material offers durability and low-halogen compliance. The connector guarantees secure connections through features such as lock-to-mating part and mating part polarity. This assembly combines innovative design with stringent product environmental compliance, making it a trustworthy choice for engineers and manufacturers alike.
Designed specifically for a variety of automotive applications
Enhanced durability through low-halogen nylon resin material
Offers a secure and reliable connection without the risk of connector position assurance issues
Temperature range capabilities support extreme operating conditions
Mates seamlessly with compatible male connectors for streamlined assembly
Features a compact design with space for two circuits while minimizing footprint
Provides critical compliance with EU RoHS and REACH SVHC regulations
Enhanced durability through low-halogen nylon resin material
Offers a secure and reliable connection without the risk of connector position assurance issues
Temperature range capabilities support extreme operating conditions
Mates seamlessly with compatible male connectors for streamlined assembly
Features a compact design with space for two circuits while minimizing footprint
Provides critical compliance with EU RoHS and REACH SVHC regulations