TE Connectivity, 2-92 Automotive Connector Receptacle Black Cable 1 Way, Crimp Termination 2-929937-1
- RS Stock No.:
- 482-056
- Distrelec Article No.:
- 304-63-977
- Mfr. Part No.:
- 2-929937-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3700 units)*
£1,120.48
(exc. VAT)
£1,344.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,120.48 | £0.303 |
*price indicative
- RS Stock No.:
- 482-056
- Distrelec Article No.:
- 304-63-977
- Mfr. Part No.:
- 2-929937-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Number of Contacts | 1 | |
| Gender | Receptacle | |
| Current Rating | 30A | |
| Mounting Type | Cable | |
| Series | 2-92 | |
| Colour | Black | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Number of Contacts 1 | ||
Gender Receptacle | ||
Current Rating 30A | ||
Mounting Type Cable | ||
Series 2-92 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Receptacle terminal is designed for optimal performance in automotive applications, specifically catering to wire sizes ranging from 17 to 13 AWG. Engineered with precision, it features a tab width of 2.8 mm for secure connections, enhanced by gold plating that ensures excellent conductivity and longevity. The terminal is sealable, providing added protection against environmental challenges, making it a suitable choice for various installation conditions. With a typical current rating of 30 A, it is built to handle substantial power loads while maintaining operational integrity. This product not only meets strict compatibility standards but also adheres to industry guidelines, ensuring reliability in all applications. This receptacle terminal embodies a robust design tailored for the Junior Power Timer series, making it an indispensable component for automotive harness production and component integration.
Engineered to support a wide range of wire sizes for versatile use
Features a locking lance for improved security during connections
Constructed with single wire seals to promote water resistance
Compatible with both copper wire bases for optimal performance
Suitable for use with automated wiring harness production
Compliant with EU directives regarding hazardous substances
Provides easy crimp termination for user friendly installation
Available in high packaging quantities for bulk applications
Supports agency standards for reliable automotive component compliance
Features a locking lance for improved security during connections
Constructed with single wire seals to promote water resistance
Compatible with both copper wire bases for optimal performance
Suitable for use with automated wiring harness production
Compliant with EU directives regarding hazardous substances
Provides easy crimp termination for user friendly installation
Available in high packaging quantities for bulk applications
Supports agency standards for reliable automotive component compliance
Related links
- TE Connectivity Crimp Termination 2-928247-6
- TE Connectivity Crimp Termination 2-928344-6
- TE Connectivity Crimp Termination 2-2321973-1
- TE Connectivity Crimp Termination 2-962917-1
- TE Connectivity Crimp Termination 2-2345658-0
- TE Connectivity Crimp Termination 2-2289731-0
- TE Connectivity Cable Termination 2-2366509-1
- TE Connectivity Grey Cable Mount 12 Way, Crimp Termination 2-1703639-1

