TE Connectivity, 2-23 Automotive Connector Silver Cable 1 Way, Crimp Termination 2-2321973-1
- RS Stock No.:
- 504-337
- Distrelec Article No.:
- 304-63-969
- Mfr. Part No.:
- 2-2321973-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£770.85
(exc. VAT)
£925.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £770.85 | £0.11 |
*price indicative
- RS Stock No.:
- 504-337
- Distrelec Article No.:
- 304-63-969
- Mfr. Part No.:
- 2-2321973-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Type | Tab Terminal | |
| Current Rating | 13.4 A, 15 A | |
| Mounting Type | Cable | |
| Series | 2-23 | |
| Colour | Silver | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Tab Terminal | ||
Current Rating 13.4 A, 15 A | ||
Mounting Type Cable | ||
Series 2-23 | ||
Colour Silver | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab terminal is a highly versatile connection solution designed to cater to various automotive applications. This product excels in its compatibility with wire sizes ranging from 18 to 17 AWG, and features precise measurements to ensure a secure and seamless fit. Enhanced with a silver plating, it not only offers excellent conductivity but also provides durability against environmental factors. Sealable and engineered for single wire sealing, this terminal is ideal for low-power transmission, ensuring reliability under diverse conditions. With a broad temperature operating range and impressive current rating capabilities, it meets the rigorous demands of modern automotive systems. Its efficient design allows for straightforward crimp termination, making installation both quick and effective.
Optimised for 18 to 17 AWG wire sizes
Silver plating enhances conductivity and corrosion resistance
Sealable design ensures protection against contaminants
Commonly used for low power transmission applications
Accommodates versatile insulation diameter ranges
Durable construction allows for long lasting performance
Engineered for ease of crimp termination
Wide operating temperature range optimises usability
Meets stringent compatibility standards for automotive use
Available in high packaging quantities for efficient stock management
Silver plating enhances conductivity and corrosion resistance
Sealable design ensures protection against contaminants
Commonly used for low power transmission applications
Accommodates versatile insulation diameter ranges
Durable construction allows for long lasting performance
Engineered for ease of crimp termination
Wide operating temperature range optimises usability
Meets stringent compatibility standards for automotive use
Available in high packaging quantities for efficient stock management
Related links
- TE Connectivity Crimp Termination 2-2345658-0
- TE Connectivity Crimp Termination 2-929937-1
- TE Connectivity Crimp Termination 2-962917-1
- TE Connectivity Crimp Termination 2-928247-6
- TE Connectivity Crimp Termination 2-2289731-0
- TE Connectivity Crimp Termination 2-928344-6
- TE Connectivity Crimp Termination 1-2236752-3
- TE Connectivity Crimp Termination 2-967642-1

