TE Connectivity, 2-92 Automotive Connector Receptacle Blue Cable 6 Way, Crimp Termination 2-928247-6
- RS Stock No.:
- 482-054
- Distrelec Article No.:
- 304-55-440
- Mfr. Part No.:
- 2-928247-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£144.53
(exc. VAT)
£173.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.53 | £0.578 |
*price indicative
- RS Stock No.:
- 482-054
- Distrelec Article No.:
- 304-55-440
- Mfr. Part No.:
- 2-928247-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle | |
| Number of Contacts | 6 | |
| Gender | Receptacle | |
| Number of Rows | 1 | |
| Mounting Type | Cable | |
| Series | 2-92 | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Number of Contacts 6 | ||
Gender Receptacle | ||
Number of Rows 1 | ||
Mounting Type Cable | ||
Series 2-92 | ||
Colour Blue | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- GB
The TE Connectivity housing receptacle for wire-to-board applications offers a compact yet robust solution for connecting power and signal seamlessly. Designed with a 5 mm centerline, this housing accommodates six positions, ensuring efficient functionality without compromising on space. Its unique crimp termination method enhances reliability while providing a stable electrical connection. The striking blue design not only guarantees visibility within assemblies but also meets rigorous industry standards for performance and safety. With features tailored for flexibility and adaptability, this connector type is ideal for a variety of applications, making it a standout choice for modern electronic assemblies.
Compact design optimizes space in electronic applications
Durable nylon housing material ensures longevity
Single-row configuration facilitates easy integration
Polarized ribs aid in misalignment prevention during mating
Crimp termination enhances reliability in connectivity
Durable nylon housing material ensures longevity
Single-row configuration facilitates easy integration
Polarized ribs aid in misalignment prevention during mating
Crimp termination enhances reliability in connectivity
Related links
- TE Connectivity Crimp Termination 2-928344-6
- TE Connectivity Crimp Termination 2-929937-1
- TE Connectivity Crimp Termination 2-2345658-0
- TE Connectivity Crimp Termination 2-2289731-0
- Molex Crimp Termination 34566-1503
- TE Connectivity Cable Termination 2-2366509-4
- TE Connectivity Crimp Termination 2-2321973-1
- TE Connectivity Crimp Termination 2-962917-1

