TE Connectivity, 2-9629 Automotive Connector Black 1 Way, Crimp Termination 2-962917-1

Subtotal (1 reel of 1500 units)*

£474.90

(exc. VAT)

£569.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£474.90£0.317

*price indicative

RS Stock No.:
469-228
Distrelec Article No.:
304-61-287
Mfr. Part No.:
2-962917-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Tab

Number of Contacts

1

Current Rating

40A

Series

2-9629

Colour

Black

Termination Method

Crimp

COO (Country of Origin):
DE
The TE Connectivity Automotive terminal is designed to meet the demanding applications within the Timer Connector System. Offering reliability and efficiency, it excels in environments requiring robust electrical connectivity. Its innovative design incorporates features that ensure a secure and long-lasting connection for various wire sizes, making it suitable for diverse automotive needs. This product boasts a tab thickness and width that are optimised for seamless integration with compatible components. The terminal transmits a substantial current, ensuring dependable performance under varying operational conditions. Additionally, it is engineered with high-quality materials to withstand challenging temperatures and environmental factors, making it the ideal choice for automotive applications where both durability and performance are paramount.

Designed for easy crimp termination methods to ensure reliable electrical connections
Compatible with a wide range of wire sizes for versatile application
Constructed from premium materials that enhance conductivity and resilience
Operates efficiently in a broad temperature range, making it reliable in diverse conditions
Low halogen content ensures compliance with environmental standards
Sealable design enhances protection against environmental factors
Locking lance feature for improved retention and stability during use

Related links