TE Connectivity, 927846 Automotive Connector Black 1 Way 927846-1
- RS Stock No.:
- 508-950
- Distrelec Article No.:
- 304-63-683
- Mfr. Part No.:
- 927846-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£147.28
(exc. VAT)
£176.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £147.28 | £0.147 |
*price indicative
- RS Stock No.:
- 508-950
- Distrelec Article No.:
- 304-63-683
- Mfr. Part No.:
- 927846-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Automotive Connectors | |
| Number of Contacts | 1 | |
| Series | 927846 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Automotive Connectors | ||
Number of Contacts 1 | ||
Series 927846 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity Automotive connection solution exemplifies cutting-edge design and functionality, tailored for intricate electronic systems. It features a robust and reliable construction that ensures optimal conduction, making it an essential component for a variety of automotive applications. With its exceptional performance in high-density environments, this product promises seamless integration and long-lasting reliability. The incorporation of advanced technology not only enhances operational efficiency but also adheres to stringent compliance standards, reflecting a commitment to environmental safety. Embrace innovation and reliability with this superior product, designed to meet the evolving demands of automotive engineering.
Engineered for efficient signal transmission in automotive applications
Constructed with low halogen materials, promoting environmental sustainability
Designed to withstand harsh automotive conditions without compromising performance
Offers compatibility with a wide range of automotive housings and terminals
Provides ease of installation with a user-friendly connector design
Ensures high reliability thanks to superior material quality and craftsmanship
Meets essential regulatory compliance requirements for peace of mind
Constructed with low halogen materials, promoting environmental sustainability
Designed to withstand harsh automotive conditions without compromising performance
Offers compatibility with a wide range of automotive housings and terminals
Provides ease of installation with a user-friendly connector design
Ensures high reliability thanks to superior material quality and craftsmanship
Meets essential regulatory compliance requirements for peace of mind
Related links
- TE Connectivity, 124140 Automotive Connector Black 1 Way 1241407-3
- TE Connectivity Crimp Termination 2-962917-1
- TE Connectivity, 964283 Automotive Connector Black 1 Way 964283-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Black 2 Way 776427-1
- TE Connectivity, 141891 Automotive Connector Black Cable Mount 1 Way 1418919-1
- TE Connectivity, 927780 Automotive Connector Black Cable Mount 1 Way 927780-1
- TE Connectivity Red Cable 1 Way, Crimp Termination 2321538-1
- TE Connectivity Through Hole Termination 1-1355090-2

