TE Connectivity, 13550 Automotive Connector Plug Black Through Hole 4 Way, Through Hole Termination 1-1355090-2

Subtotal (1 tray of 65 units)*

£151.22

(exc. VAT)

£181.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£151.22£2.326

*price indicative

RS Stock No.:
471-745
Distrelec Article No.:
304-64-592
Mfr. Part No.:
1-1355090-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Header

Number of Contacts

4

Gender

Male

Number of Rows

1

Mounting Type

Through Hole

Series

13550

Colour

Black

Termination Method

Through Hole

COO (Country of Origin):
US
The TE Connectivity Automotive connector combines optical contacts with electrical connections, designed to streamline your data connectivity solutions. The compact and efficient architecture caters to modern applications that require reliable performance in demanding environments. Equipped with robust compliance features, it adheres to stringent industry standards such as EU RoHS and REACH regulations. As a versatile component, this connector is suitable for a variety of applications, ensuring efficiency and durability in performance. Users will appreciate the thoughtful engineering that maximises both functionality and safety, making it an ideal choice for new designs and installations that require dependable connectivity.

Offers a combination of optical and electrical contacts for versatile applications
Meets EU RoHS and ELV compliance requirements for responsible manufacturing
Low halogen content ensures reduced environmental impact
Compatible with a range of parts to enhance design flexibility
Documentation available for compliance verification through the official website
Supports advanced data connectivity standards for high performance needs

Related links