TE Connectivity, 174697 Automotive Connector Plug Black Through Hole 121 Way, Through Hole Termination 1746979-1
- RS Stock No.:
- 467-376
- Distrelec Article No.:
- 304-51-617
- Mfr. Part No.:
- 1746979-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£164.15
(exc. VAT)
£196.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £164.15 | £10.943 |
*price indicative
- RS Stock No.:
- 467-376
- Distrelec Article No.:
- 304-51-617
- Mfr. Part No.:
- 1746979-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Pcb Mount Header | |
| Number of Contacts | 121 | |
| Gender | Male | |
| Number of Rows | 4 | |
| Mounting Type | Through Hole | |
| Series | 174697 | |
| Colour | Black | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Pcb Mount Header | ||
Number of Contacts 121 | ||
Gender Male | ||
Number of Rows 4 | ||
Mounting Type Through Hole | ||
Series 174697 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- KR
The TE Connectivity Mount Header is an innovative solution tailored for wire-to-board applications, seamlessly combining advanced technology with user-friendly design. This connector features an impressive layout with 121 positions, ensuring reliable connections for high-performance circuitry. Designed with a fully shrouded header type, it promises a secure interface while accommodating varied PCB mounting orientations. With a focus on durability, the connector can withstand a substantial operating voltage of up to 12 VDC, making it suitable for a wide range of electronic applications. Its robust construction, coupled with low halogen content, aligns with modern environmental standards, enhancing its appeal to sectors looking for eco-friendly components. The meticulous design also ensures easy installation and maintenance, offering an ideal choice for professionals seeking efficiency in their projects.
Hybrid header design ensures compatibility across multiple applications
PCB mount header configuration simplifies integration into various designs
Sealable feature prevents debris accumulation, promoting longevity
Horizontal orientation optimises space utilisation on the PCB
Mounting retention features enhance stability during operation
Low halogen content conforms to environmental compliance standards
Packaging type is designed for easy handling and storage
PCB mount header configuration simplifies integration into various designs
Sealable feature prevents debris accumulation, promoting longevity
Horizontal orientation optimises space utilisation on the PCB
Mounting retention features enhance stability during operation
Low halogen content conforms to environmental compliance standards
Packaging type is designed for easy handling and storage
Related links
- TE Connectivity Through Hole Termination 1-1355090-2
- TE Connectivity Solder, Through Hole Termination 185730-1
- TE Connectivity Through Hole Termination 1-1355897-1
- TE Connectivity Solder Termination 1355505-1
- JAE Automotive Connector Plug Black Through Hole 34 Way, Solder Termination MX23A34NF1
- JAE Solder Termination MX23A40NF1
- Molex Automotive Connector Plug Black Through Hole 20 Way, Solder Termination 34830-2001
- Molex Solder Termination 36638-0014

