TE Connectivity, 13558 Automotive Connector Plug Black Through Hole 4 Way, Through Hole Termination 1-1355897-1
- RS Stock No.:
- 508-279
- Mfr. Part No.:
- 1-1355897-1
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£210.33
(exc. VAT)
£252.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £210.33 | £0.841 |
*price indicative
- RS Stock No.:
- 508-279
- Mfr. Part No.:
- 1-1355897-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Header | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Series | 13558 | |
| Colour | Black | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Header | ||
Number of Contacts 4 | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Series 13558 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- HU
The TE Connectivity PCB Mount Header is designed for horizontal wire-to-board connections, ensuring reliability in various electronic applications. Offering a compact four-position layout with a 2.54 mm centerline, this fully shrouded connector boasts a robust construction suitable for through-hole soldering. Crafted with precision, it ensures optimal signal integrity while maintaining a sleek black finish. It is ideal for applications requiring a secure and stable connection, providing both functionality and efficiency for modern electronic designs. This connector is compliant with essential industry standards and offers a seamless integration experience, making it a preferred choice for engineers and designers alike.
Crafted from durable materials for long-lasting use
Features a fully shrouded design to enhance safety and prevent misalignment
Optimized for wire-to-board applications, ensuring reliable signal transmission
Easy to install with through-hole soldering method
Black color provides a sleek and professional appearance
Suitable for a variety of electronic devices, enhancing versatility
Complies with key industry safety standards for peace of mind
Utilizes a locking interface for secure mating and retention
Configured for easy alignment and ensures precise installation
Designed to accommodate a PCB thickness of 0.8 mm for compatibility
Features a fully shrouded design to enhance safety and prevent misalignment
Optimized for wire-to-board applications, ensuring reliable signal transmission
Easy to install with through-hole soldering method
Black color provides a sleek and professional appearance
Suitable for a variety of electronic devices, enhancing versatility
Complies with key industry safety standards for peace of mind
Utilizes a locking interface for secure mating and retention
Configured for easy alignment and ensures precise installation
Designed to accommodate a PCB thickness of 0.8 mm for compatibility
Related links
- TE Connectivity Solder Termination 1-967657-1
- TE Connectivity Through Hole Termination 1-1355090-2
- TE Connectivity Automotive Connector Plug Black Through Hole 4 Way, Solder Termination 963357-6
- Deutsch Solder Termination DTHD06-1-4S
- Molex Automotive Connector Plug Black Through Hole 4 Way, Plug In Termination 31100-0040
- Molex Solder Termination 34792-0040
- JST Solder Termination SM04B-HCHK-TB(LF)(SN)
- TE Connectivity Solder Termination 1565749-1

