TE Connectivity, 141891 Automotive Connector Black Cable Mount 1 Way 1418919-1
- RS Stock No.:
- 509-025
- Distrelec Article No.:
- 304-62-981
- Mfr. Part No.:
- 1418919-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£146.47
(exc. VAT)
£175.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £146.47 | £2.092 |
*price indicative
- RS Stock No.:
- 509-025
- Distrelec Article No.:
- 304-62-981
- Mfr. Part No.:
- 1418919-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Multi Core Cable | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Series | 141891 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Multi Core Cable | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Series 141891 | ||
Colour Black | ||
- COO (Country of Origin):
- HU
The TE Connectivity Automotive connector cap and cover is designed for exceptional performance and reliability, featuring a 90° cable exit angle that ensures optimal space management in various applications. Crafted from durable PA material in a sleek black finish, it is suitable for both wire-to-board and wire-to-device configurations. The product accommodates up to 7 positions, offering versatility for diverse connectivity needs. With built-in strain relief, it not only secures connections but also protects against potential damage from movement or stress. Ideal for automotive environments, this component meets stringent industry standards, ensuring peace of mind while delivering effective functionality.
Features a sophisticated right-angle exit that enhances installation flexibility
Constructed from high-performance materials for improved durability in demanding conditions
Integrates strain relief to protect connections and enhance longevity
Versatile application suitable for various automotive connectivity configurations
Meets essential industry compliance standards, ensuring reliable usage
Designed for easy compatibility with a wide range of connector styles
Constructed from high-performance materials for improved durability in demanding conditions
Integrates strain relief to protect connections and enhance longevity
Versatile application suitable for various automotive connectivity configurations
Meets essential industry compliance standards, ensuring reliable usage
Designed for easy compatibility with a wide range of connector styles
Related links
- TE Connectivity, 927780 Automotive Connector Black Cable Mount 1 Way 927780-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405028-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 36 Way 1-2445860-1
- TE Connectivity, Econoseal J Automotive Connector Black Cable Mount 12 Way 444011-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405007-1
- TE Connectivity, 1564760-1 Automotive Connector Black Cable Mount 10 Way 1564760-1
- TE Connectivity, 1379674-1 Automotive Connector Black Cable Mount 4 Way 1379674-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 36 Way 2445859-1

