TE Connectivity, 1564760-1 Automotive Connector Black Cable Mount 10 Way 1564760-1
- RS Stock No.:
- 526-318
- Distrelec Article No.:
- 304-64-781
- Mfr. Part No.:
- 1564760-1
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £140.40 | £0.936 |
*price indicative
- RS Stock No.:
- 526-318
- Distrelec Article No.:
- 304-64-781
- Mfr. Part No.:
- 1564760-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Type | Housing for Female Terminals | |
| Number of Rows | 2 | |
| Current Rating | 30A | |
| Mounting Type | Cable Mount | |
| Series | 1564760-1 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Type Housing for Female Terminals | ||
Number of Rows 2 | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Series 1564760-1 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The TE Connectivity 10 Position Housing is designed to revolutionise connectivity solutions, primarily serving female terminals in wire-to-board applications. This innovative housing features an adaptable design that effortlessly accommodates varying wire dimensions and provides a secure electrical connection. Built to withstand demanding operating environments, this housing showcases robust materials that ensure durability and consistent performance. Key highlights include its mixed and hybrid connector capabilities, making it applicable in diverse settings, from automotive to general electronic configurations. With a black colour finish that blends seamlessly into various designs, this connector housing not only prioritises functionality but also complements aesthetic requirements.
Designed for female terminals, ensuring a secure connection
Rectangular shape optimises space utilisation
Integrated primary locking feature enhances connection reliability
Keyed alignment aids in proper mating during installation
Constructed from durable PBT GF material for long-lasting use
Operating temperature range accommodates a wide spectrum of applications
Low halogen content adheres to environmental standards
Compliant with global directives for efficient environmental impact
Mixes and matches easily with a range of compatible components
Provides pivotal support in power and signal circuit applications
Rectangular shape optimises space utilisation
Integrated primary locking feature enhances connection reliability
Keyed alignment aids in proper mating during installation
Constructed from durable PBT GF material for long-lasting use
Operating temperature range accommodates a wide spectrum of applications
Low halogen content adheres to environmental standards
Compliant with global directives for efficient environmental impact
Mixes and matches easily with a range of compatible components
Provides pivotal support in power and signal circuit applications
Related links
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-963214-1
- TE Connectivity, 1379674-1 Automotive Connector Black Cable Mount 4 Way 1379674-1
- TE Connectivity Wire Termination 962190-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405007-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 36 Way 1-2445860-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405028-1
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 1-2405028-1
- TE Connectivity Wire Termination 3-1564518-1

