TE Connectivity, 962190 Automotive Connector Socket Black Cable Mount 10 Way, Wire Termination 962190-1
- RS Stock No.:
- 470-034
- Distrelec Article No.:
- 304-53-133
- Mfr. Part No.:
- 962190-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£154.85
(exc. VAT)
£185.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.85 | £1.032 |
*price indicative
- RS Stock No.:
- 470-034
- Distrelec Article No.:
- 304-53-133
- Mfr. Part No.:
- 962190-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Type | Housing For Female Terminals | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 30A | |
| Mounting Type | Cable Mount | |
| Series | 962190 | |
| Colour | Black | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 30A | ||
Mounting Type Cable Mount | ||
Series 962190 | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Junior timer housing is expertly designed for wire-to-wire connections, specifically catering to applications that require a reliable and efficient solution. With its 10-position format and a generous centreline of 6 mm, this housing strikes a perfect balance between compactness and functionality. Engineered with female terminals in mind, it provides exceptional versatility across automotive and industrial uses. The housings robust construction fosters optimal performance, ensuring it meets rigorous standards for signal transmission. Ideal for environments demanding secure connectivity, this product epitomises the union of quality and innovation, making it a prime choice for both professionals and enthusiasts alike.
Engineered for seamless wire-to-wire connectivity in diverse applications
Facilitates efficient signal transmission with its thoughtfully designed construction
Features a polarised mating alignment type to ensure proper connections
Constructed from durable materials to withstand challenging operational conditions
Optimised for straightforward assembly and enhanced user convenience
Complies with various industry standards, ensuring safety and reliability
Exhibits low halogen content, promoting eco-friendly usage
Offers terminal position assurance for increased reliability during operation
Facilitates efficient signal transmission with its thoughtfully designed construction
Features a polarised mating alignment type to ensure proper connections
Constructed from durable materials to withstand challenging operational conditions
Optimised for straightforward assembly and enhanced user convenience
Complies with various industry standards, ensuring safety and reliability
Exhibits low halogen content, promoting eco-friendly usage
Offers terminal position assurance for increased reliability during operation
Related links
- TE Connectivity Wire Termination 2-1564514-1
- TE Connectivity Wire Termination 3-1564518-1
- Molex Crimp Termination 34967-1001
- Molex Automotive Connector Socket Black Cable Mount 10 Way, Crimp Termination 98788-1201
- Delphi Crimp Termination 12065425
- Delphi Crimp Termination 15326842
- TE Connectivity Wire
- TE Connectivity, Junior Power Timer Automotive Connector Socket Black Cable Mount 10 Way 1-963214-1

