TE Connectivity, 3-1564 Automotive Connector Plug Green Cable Mount 10 Way, Wire Termination 3-1564518-1
- RS Stock No.:
- 470-116
- Distrelec Article No.:
- 304-65-131
- Mfr. Part No.:
- 3-1564518-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£144.75
(exc. VAT)
£173.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.75 | £2.413 |
*price indicative
- RS Stock No.:
- 470-116
- Distrelec Article No.:
- 304-65-131
- Mfr. Part No.:
- 3-1564518-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Type | Housing For Male Terminals | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 10 A, 30 A | |
| Mounting Type | Cable Mount | |
| Series | 3-1564 | |
| Colour | Green | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Type Housing For Male Terminals | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 10 A, 30 A | ||
Mounting Type Cable Mount | ||
Series 3-1564 | ||
Colour Green | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty sealed connector housing is expertly designed for reliable wire-to-wire connections in automotive applications. The product boasts a secure structure that accommodates male terminals and features a 10-position configuration, making it adept for robust connectivity tasks. Its innovative design includes sealable features to ensure protection against environmental factors, rendering it suitable for demanding conditions. The vibrant green colour enhances its visibility and identification during installations, while the materials ensure durability and longevity. Engineered with a focus on safety and performance, this connector housing is a vital component in modern automotive wiring systems, aligning with stringent industry standards for quality and reliability.
Optimised for use in heavy-duty applications
Designed to withstand harsh environmental conditions
Facilitates straightforward installation and wiring
Provides enhanced protection against moisture ingress
Supports a wide operating temperature range
Constructed with materials that resist flammability
Delivers a reliable connection with built-in alignment features
Enables efficient circuit applications for signals
Compliant with critical EU directives for safety
Capable of accommodating multiple mating tab widths
Designed to withstand harsh environmental conditions
Facilitates straightforward installation and wiring
Provides enhanced protection against moisture ingress
Supports a wide operating temperature range
Constructed with materials that resist flammability
Delivers a reliable connection with built-in alignment features
Enables efficient circuit applications for signals
Compliant with critical EU directives for safety
Capable of accommodating multiple mating tab widths
Related links
- TE Connectivity Wire Termination 3-1564337-1
- TE Connectivity Wire Termination 3-1564522-1
- TE Connectivity Wire Termination 3-1703843-1
- TE Connectivity Wire Termination 2-1564514-1
- TE Connectivity Wire Termination 3-1418390-1
- TE Connectivity Wire Termination 3-1418479-1
- TE Connectivity Wire Termination 3-1418883-1
- TE Connectivity Wire Termination 962190-1

