TE Connectivity, 3-1418 Automotive Connector Receptacle Black Cable Mount 8 Way, Wire Termination 3-1418479-1
- RS Stock No.:
- 473-774
- Mfr. Part No.:
- 3-1418479-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-774
- Mfr. Part No.:
- 3-1418479-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Female Terminals | |
| Number of Contacts | 8 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Current Rating | 20A | |
| Mounting Type | Cable Mount | |
| Series | 3-1418 | |
| Colour | Black | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 8 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Current Rating 20A | ||
Mounting Type Cable Mount | ||
Series 3-1418 | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector series is designed specifically for female terminals, offering exceptional reliability in wire-to-wire applications. Engineered to excel in demanding environments, the housing provides a sealable black finish that ensures protection against moisture and contaminants. With eight positions available, it utilises a .157-inch centreline for efficient space management. The robust construction from PBT GF material guarantees durability under a range of operating temperatures, extending the lifespan of your connections. Ideal for automotive and other industrial uses, this series caters to contemporary expectations of performance and safety.
Featuring a primary locking mechanism to enhance terminal stability
Constructed to provide a high degree of protection, rated IP67
Accommodates a wide operating temperature range for versatile applications
Incorporates strain relief for improved mechanical integrity
Meets stringent flammability standards, ensuring user safety
Available in a compact rectangular shape for efficient design integration
Equipped with a mating alignment feature for optimised connection accuracy
Serviceable design allows for easy maintenance and component replacement
Constructed to provide a high degree of protection, rated IP67
Accommodates a wide operating temperature range for versatile applications
Incorporates strain relief for improved mechanical integrity
Meets stringent flammability standards, ensuring user safety
Available in a compact rectangular shape for efficient design integration
Equipped with a mating alignment feature for optimised connection accuracy
Serviceable design allows for easy maintenance and component replacement
Related links
- TE Connectivity Wire Termination 3-1418883-1
- TE Connectivity Wire Termination 3-1418390-1
- TE Connectivity Wire Termination 3-1564337-1
- TE Connectivity Wire Termination 3-1564518-1
- TE Connectivity Wire Termination 3-1564522-1
- TE Connectivity Wire Termination 3-1703843-1
- TE Connectivity Wire Termination
- TE Connectivity Wire Termination 1-963210-1

