TE Connectivity, 3-1564 Automotive Connector Receptacle Black Cable Mount 16 Way, Wire Termination 3-1564337-1
- RS Stock No.:
- 475-765
- Distrelec Article No.:
- 304-51-892
- Mfr. Part No.:
- 3-1564337-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£149.31
(exc. VAT)
£179.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.31 | £2.715 |
*price indicative
- RS Stock No.:
- 475-765
- Distrelec Article No.:
- 304-51-892
- Mfr. Part No.:
- 3-1564337-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Female Terminals | |
| Number of Contacts | 16 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Current Rating | 40A | |
| Mounting Type | Cable Mount | |
| Series | 3-1564 | |
| Colour | Black | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 16 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Current Rating 40A | ||
Mounting Type Cable Mount | ||
Series 3-1564 | ||
Colour Black | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector series offers a robust housing specifically designed for female terminals in wire-to-wire applications. Engineered with versatility in mind, this connector accommodates 16 positions, allowing for seamless integration into various automotive and industrial environments. Its sealable feature ensures that sensitive connections are protected against moisture and dust, enhancing operational longevity. The housing's dimensions are crafted to optimise space without compromising on performance, while its adaptable cable exit angle provides additional installation flexibility. Constructed from high-quality PBT GF material, it guarantees durability even under stringent conditions. This connector is not just an accessory but a vital component designed to enhance connectivity reliability.
Sealable design protects against environmental factors
Compatible with a range of mating tab widths for versatility
Hybrid connector capability allows for multifunctional applications
Rectangular shape optimises space without sacrificing performance
Rated for high operational voltages to support demanding applications
Lightweight construction reduces overall system weight
Meets industry standards for protection and flammability
Serviceable design facilitates easy maintenance and replacement
Compatible with a range of mating tab widths for versatility
Hybrid connector capability allows for multifunctional applications
Rectangular shape optimises space without sacrificing performance
Rated for high operational voltages to support demanding applications
Lightweight construction reduces overall system weight
Meets industry standards for protection and flammability
Serviceable design facilitates easy maintenance and replacement
Related links
- TE Connectivity Wire Termination 3-1564518-1
- TE Connectivity Wire Termination 3-1418479-1
- TE Connectivity Wire Termination 2-1564514-1
- TE Connectivity Crimp Termination 1-1564337-1
- TE Connectivity Wire Termination 3-1418390-1
- TE Connectivity Wire Termination 3-1418883-1
- TE Connectivity Wire Termination 3-1564522-1
- TE Connectivity Wire Termination 3-1703843-1

