TE Connectivity, 3-1418 Automotive Connector Receptacle Blue Cable Mount 62 Way, Wire Termination 3-1418883-1
- RS Stock No.:
- 473-775
- Mfr. Part No.:
- 3-1418883-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£179.88
(exc. VAT)
£215.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.88 | £11.992 |
*price indicative
- RS Stock No.:
- 473-775
- Mfr. Part No.:
- 3-1418883-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 62 | |
| Type | Housing For Female Terminals | |
| Gender | Receptacle | |
| Number of Rows | 3, 4 | |
| Current Rating | 40A | |
| Mounting Type | Cable Mount | |
| Series | 3-1418 | |
| Colour | Blue | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 62 | ||
Type Housing For Female Terminals | ||
Gender Receptacle | ||
Number of Rows 3, 4 | ||
Current Rating 40A | ||
Mounting Type Cable Mount | ||
Series 3-1418 | ||
Colour Blue | ||
Termination Method Wire | ||
- COO (Country of Origin):
- HU
The TE Connectivity Connector is engineered for excellence in connectivity solutions, specifically designed for female terminals. Perfect for various applications including wire-to-board, wire-to-device, and wire-to-wire connections, this housing features an impressive 62 positions. With a robust construction that utilizes PBT GF material, it ensures durability and reliability in demanding environments. The connector boasts a unique rectangular shape and a configurable design suitable for hybrid connectors, allowing for flexibility in installation. Enhanced with sealing capabilities, it provides assurance against environmental challenges while maintaining effective performance. Its compatibility with varied operating voltage standards ensures it meets the needs of multiple industries. Ideal for automotive applications, the LEAVYSEAL connector stands out with its superior functionality and build quality.
Sealable design enhances environmental protection
Hybrid connector capabilities increase compatibility options
User-friendly mounting design ensures easy installation
Keyed mating alignment simplifies connection processes
Optimised for high current ratings to support demanding applications
Available in a distinctive blue colour for easy identification
Designed to accommodate a wide range of cable exit angles
Robust body material designed to withstand tough conditions
Features terminal position assurance for reliable connections
Intended for use in both automotive and industrial settings
Hybrid connector capabilities increase compatibility options
User-friendly mounting design ensures easy installation
Keyed mating alignment simplifies connection processes
Optimised for high current ratings to support demanding applications
Available in a distinctive blue colour for easy identification
Designed to accommodate a wide range of cable exit angles
Robust body material designed to withstand tough conditions
Features terminal position assurance for reliable connections
Intended for use in both automotive and industrial settings
Related links
- TE Connectivity Wire Termination 3-1418479-1
- TE Connectivity Wire Termination 3-1418390-1
- TE Connectivity 4mm Pitch 7 Row Right Angle
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Socket Black 62 Way 1-1418883-1
- TE Connectivity Wire Termination 3-1564337-1
- TE Connectivity Wire
- TE Connectivity Wire Termination 3-1564518-1
- TE Connectivity Wire Termination 3-1564522-1

