TE Connectivity, 3-1418 Automotive Connector Receptacle Green Cable Mount 4 Way, Wire Termination 3-1418390-1
- RS Stock No.:
- 473-772
- Mfr. Part No.:
- 3-1418390-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£183.95
(exc. VAT)
£220.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.95 | £1.226 |
*price indicative
- RS Stock No.:
- 473-772
- Mfr. Part No.:
- 3-1418390-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing For Female Terminals | |
| Number of Contacts | 4 | |
| Gender | Receptacle | |
| Number of Rows | 2 | |
| Current Rating | 40A | |
| Mounting Type | Cable Mount | |
| Series | 3-1418 | |
| Colour | Green | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing For Female Terminals | ||
Number of Contacts 4 | ||
Gender Receptacle | ||
Number of Rows 2 | ||
Current Rating 40A | ||
Mounting Type Cable Mount | ||
Series 3-1418 | ||
Colour Green | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector series is designed to offer unmatched reliability in diverse applications. Featuring a housing tailored for female terminals, this product supports wire-to-wire connectivity, ensuring secure and efficient electrical connections. With a unique 4-position configuration and a centreline of 6 mm, the connector is engineered for seamless integration into automotive and industrial settings. Its robust design employs PBT GF material, providing exceptional durability against environmental challenges. This connector not only meets stringent industry standards for protection against moisture and dust with an IP67 rating but also demonstrates impressive performance across various temperature conditions. Harness the potential of advanced connectivity with this product, designed for professionals who demand excellence and precision in their projects.
Sealable design enhances system integrity and reliability
Rectangular connector shape optimises space utilisation
Mating alignment features ensure precise and fool-proof connections
Constructed from PBT GF material for increased strength and thermal resistance
Features terminal position assurance to prevent misalignment during installation
Low-profile dimensions are ideal for compact application requirements
Compatibility with a wide range of accessories allows for versatile integration
Manufactured in accordance with UL flammability rating standards for safety
Rectangular connector shape optimises space utilisation
Mating alignment features ensure precise and fool-proof connections
Constructed from PBT GF material for increased strength and thermal resistance
Features terminal position assurance to prevent misalignment during installation
Low-profile dimensions are ideal for compact application requirements
Compatibility with a wide range of accessories allows for versatile integration
Manufactured in accordance with UL flammability rating standards for safety
Related links
- TE Connectivity Wire Termination 3-1418479-1
- TE Connectivity Wire Termination 3-1418883-1
- TE Connectivity Wire Termination 3-1564518-1
- TE Connectivity Wire Termination 3-1564522-1
- TE Connectivity Wire Termination 3-1703843-1
- TE Connectivity Wire
- TE Connectivity Wire Termination 3-1564337-1
- Molex Crimp Termination 34791-0043

