TE Connectivity, 3-1703 Automotive Connector Plug Green Cable Mount 3 Way, Wire Termination 3-1703843-1

Subtotal (1 pack of 75 units)*

£143.50

(exc. VAT)

£172.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.50£1.913

*price indicative

RS Stock No.:
509-000
Distrelec Article No.:
304-65-134
Mfr. Part No.:
3-1703843-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Housing For Male Terminals

Number of Contacts

3

Gender

Male

Number of Rows

1

Current Rating

20A

Mounting Type

Cable Mount

Series

3-1703

Colour

Green

Termination Method

Wire

COO (Country of Origin):
DE
The TE Connectivity Heavy duty sealed connector series offers a versatile housing designed for male terminals in wire-to-wire applications. Engineered for efficiency, this connector supports three positions with a .157 inch centreline, making it an optimal choice for various automotive and industrial needs. Its robust, sealable design ensures superior protection against environmental factors, while the green body colour not only enhances identification but also blends seamlessly into various applications. Ideal for situations requiring reliable connections, this connector embodies durability and functionality, ensuring your wiring setups maintain uninterrupted performance under diverse conditions.

Sealable housing ensures maximum protection against moisture and contaminants
Rectangular shape offers efficient space utilisation in tight installations
Compliant with stringent industry standards, including IP67 for environmental protection
Operates at a maximum voltage of 60 VDC, suitable for multiple voltage architectures
Compatible with numerous accessories, enhancing versatility and functionality

Related links