TE Connectivity, 1-9676 Automotive Connector Plug Green Cable Mount 9 Way, Wire Termination 1-967626-6
- RS Stock No.:
- 467-382
- Distrelec Article No.:
- 304-51-475
- Mfr. Part No.:
- 1-967626-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£194.08
(exc. VAT)
£232.90
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.08 | £1.294 |
*price indicative
- RS Stock No.:
- 467-382
- Distrelec Article No.:
- 304-51-475
- Mfr. Part No.:
- 1-967626-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Type | Housing For Male Terminals | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mounting Type | Cable Mount | |
| Series | 1-9676 | |
| Colour | Green | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Type Housing For Male Terminals | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series 1-9676 | ||
Colour Green | ||
Termination Method Wire | ||
- COO (Country of Origin):
- CH
The TE Connectivity Timer connector system is an innovative housing designed specifically for male terminals, ensuring reliable wire-to-wire connections. With its robust 9-position format and a 0.197 in (5 mm) centreline, this connector offers superior signal transmission across various applications. Constructed from durable PA GF material, it withstands extreme temperatures ranging from -40 °C to 120 °C, making it suitable for demanding environments. The vibrant green colour not only provides a visual cue for easy identification but also enhances the product's aesthetic appeal. This connector embodies the perfect blend of functionality and reliability, tailored for automotive and other related industries, ensuring longevity and performance.
Designed for secure connections with male terminals
Engineered for efficient wire-to-wire connectivity
Resilient against harsh temperature conditions
Crafted from high-quality materials for extended durability
Polarised mating alignment eases installation
Lightweight design contributes to overall system efficiency
Compliant with essential safety and environmental regulations
Versatility in both signal applications and automotive use
Engineered for efficient wire-to-wire connectivity
Resilient against harsh temperature conditions
Crafted from high-quality materials for extended durability
Polarised mating alignment eases installation
Lightweight design contributes to overall system efficiency
Compliant with essential safety and environmental regulations
Versatility in both signal applications and automotive use
Related links
- TE Connectivity Wire Termination 1-967627-6
- TE Connectivity Wire Termination 1-967627-3
- TE Connectivity Wire Termination 2-967650-1
- TE Connectivity Through Hole Termination 1-967658-1
- TE Connectivity Wire Termination 3-1564518-1
- TE Connectivity Wire Termination 3-1564522-1
- TE Connectivity Wire Termination 3-1703843-1
- TE Connectivity LEAVYSEAL Automotive Connector Socket 31 Way, Wire Termination 1-1564297-6

