TE Connectivity, 2-9676 Automotive Connector Socket Grey Cable Mount 7 Way, Wire Termination 2-967650-1

Subtotal (1 pack of 70 units)*

£145.89

(exc. VAT)

£175.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.89£2.084

*price indicative

RS Stock No.:
475-806
Distrelec Article No.:
304-51-742
Mfr. Part No.:
2-967650-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Type

Housing For Female Terminals

Gender

Female

Mounting Type

Cable Mount

Series

2-9676

Colour

Grey

Termination Method

Wire

COO (Country of Origin):
MA
The TE Connectivity Housing for female terminals is designed for seamless wire-to-wire connectivity, featuring seven positions with a centreline of .449 in. Crafted for durability and flexibility, this housing is ideal for applications that demand a robust and sealable solution, capable of operating effectively in extreme temperature ranges from -40 to 248 °F. Its grey finish not only enhances its aesthetic appeal but also ensures excellent visibility and ease of handling. With a primary locking feature on the terminal, this product guarantees secure connections, making it a reliable choice for automotive and other demanding environments. Engineer confidence into your projects while ensuring compliance with varying electrical standards, ensuring safety and reliability in every application.

Sealable design provides protection against environmental factors
Constructed to withstand extreme temperature variations
Engineered with a primary locking mechanism to ensure secure terminal connections
Compact dimensions enhance installation versatility in tight spaces
Grey colour provides a sleek appearance while aiding in visibility
Versatile connector system suitable for a range of automotive applications
Low-halogen construction aligns with modern safety standards
Meets stringent compliance regulations to aid in regulatory adherence

Related links