TE Connectivity, 2-96 Automotive Connector Socket Grey Cable 12 Way, Wire Termination 2-968318-1
- RS Stock No.:
- 476-282
- Distrelec Article No.:
- 304-51-743
- Mfr. Part No.:
- 2-968318-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 400 units)*
£155.27
(exc. VAT)
£186.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.27 | £0.388 |
*price indicative
- RS Stock No.:
- 476-282
- Distrelec Article No.:
- 304-51-743
- Mfr. Part No.:
- 2-968318-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Type | Housing For Female Terminals | |
| Gender | Female | |
| Number of Rows | 2 | |
| Current Rating | 7.5A | |
| Mounting Type | Cable | |
| Series | 2-96 | |
| Colour | Grey | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type Cable | ||
Series 2-96 | ||
Colour Grey | ||
Termination Method Wire | ||
- COO (Country of Origin):
- DE
The TE Connectivity 12 Position Housing is expertly designed for female terminals, specifically tailored for wire-to-board connections with a reliable 2.54 mm centerline pitch. This housing is ideal for a diverse range of applications, combining functionality with a sleek grey finish that complements various wiring setups. Notably capable of withstanding operating temperatures ranging from -40°C to 120°C, it ensures durability and performance even in challenging environments. Engineered to accommodate up to 12 positions across two rows, this connector housing delivers secure connectivity, satisfactorily meeting the demands of automotive and signal applications. The robust design also features primary locking on the terminal, promoting improved cable management and reduced installation time.
Compact rectangular shape enhances space utilization in tight applications
Keyed mating alignment prevents mismatching during installation
Strain relief features ensure reliable cable attachment and longevity
Manufactured from low halogen materials, promoting environmental compliance
Keyed mating alignment prevents mismatching during installation
Strain relief features ensure reliable cable attachment and longevity
Manufactured from low halogen materials, promoting environmental compliance
Related links
- TE Connectivity Wire Termination 2-967624-1
- TE Connectivity Press Fit, Through Hole Termination 2-963964-4
- TE Connectivity, 2-96 Automotive Connector 16 Way 2-963215-1
- TE Connectivity, 2-96 Automotive Connector 2-963211-1
- TE Connectivity Wire Termination 2-967650-1
- TE Connectivity Wire Termination 2-1564532-1
- TE Connectivity Wire Termination 2-1564514-1
- TE Connectivity Cable Termination 1-968318-1

