TE Connectivity, 2-96 Automotive Connector Press Fit, Press Fit, Through Hole Termination 2-963964-4
- RS Stock No.:
- 470-782
- Distrelec Article No.:
- 304-61-288
- Mfr. Part No.:
- 2-963964-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 50000 units)*
£1,927.10
(exc. VAT)
£2,312.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,927.10 | £0.039 |
*price indicative
- RS Stock No.:
- 470-782
- Distrelec Article No.:
- 304-61-288
- Mfr. Part No.:
- 2-963964-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Mqs Press Fit Pin | |
| Current Rating | 24A | |
| Mounting Type | Press Fit | |
| Series | 2-96 | |
| Termination Method | Press Fit, Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Mqs Press Fit Pin | ||
Current Rating 24A | ||
Mounting Type Press Fit | ||
Series 2-96 | ||
Termination Method Press Fit, Through Hole | ||
- COO (Country of Origin):
- US
The TE Connectivity MQS Stifte Magaz Automotive Connector is a press-fit pin terminal designed for secure automotive connections. It features a 0.63 mm tab width, tin plating, and a press-fit termination method, ensuring reliable electrical performance. This component is ideal for automotive wiring systems, offering durability and efficient signal transmission.
Compact design enhances space efficiency in electronic assemblies
Reliable connection method promotes stability in automotive applications
Tin plating ensures excellent conductivity for optimal performance
Press fit termination method allows for quick and secure installation
Accommodates high operating temperatures for versatile use
Supports a generous current rating suitable for low power applications
Reel packaging simplifies handling and facilitates bulk assembly operations
Compliant with EU standards for enhanced safety and environmental consideration
Reliable connection method promotes stability in automotive applications
Tin plating ensures excellent conductivity for optimal performance
Press fit termination method allows for quick and secure installation
Accommodates high operating temperatures for versatile use
Supports a generous current rating suitable for low power applications
Reel packaging simplifies handling and facilitates bulk assembly operations
Compliant with EU standards for enhanced safety and environmental consideration
Related links
- TE Connectivity Wire Termination 2-967624-1
- TE Connectivity Wire Termination 2-968318-1
- TE Connectivity, 2-96 Automotive Connector 16 Way 2-963215-1
- TE Connectivity, 2-96 Automotive Connector 2-963211-1
- TE Connectivity Press-In Termination 1-174528-0
- TE Connectivity CROWN EDGE Series Vertical Socket Edge Connector 64-Contacts Through Hole
- TE Connectivity 4140 Series Receptacle Board Mount BNC Connector Press Fit Straight
- Staubli Blue Female Banana Socket Press Fit Termination 1000V, Gold Plating

