TE Connectivity, 2-96 Automotive Connector 16 Way 2-963215-1
- RS Stock No.:
- 482-019
- Distrelec Article No.:
- 304-51-732
- Mfr. Part No.:
- 2-963215-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 32 units)*
£160.78
(exc. VAT)
£192.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £160.78 | £5.024 |
*price indicative
- RS Stock No.:
- 482-019
- Distrelec Article No.:
- 304-51-732
- Mfr. Part No.:
- 2-963215-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Automotive Connectors | |
| Number of Contacts | 16 | |
| Series | 2-96 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Automotive Connectors | ||
Number of Contacts 16 | ||
Series 2-96 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 16P STIFTWANNE 3MM is a robust connector designed for low and medium power applications. Engineered by te connectivity, this connector provides reliable performance in various industrial settings. Its innovative design ensures secure connections, while the compact 3mm spacing maximises space utilisation. With features tailored to meet rigorous compliance standards, this connector not only excels in functionality but also in safety. Ideal for applications requiring durability and efficiency, it seamlessly integrates into existing systems. Whether you're working on new projects or enhancing current designs, this connector offers the versatility and reliability needed to succeed in today's demanding environments.
Interconnects components securely for improved reliability
Compact design optimises space in tight applications
Low halogen content meets environmental compliance standards
Compatible with a wide range of accessories for enhanced usability
Constructed to withstand varied operational conditions
Compact design optimises space in tight applications
Low halogen content meets environmental compliance standards
Compatible with a wide range of accessories for enhanced usability
Constructed to withstand varied operational conditions
Related links
- TE Connectivity Wire Termination 2-967624-1
- TE Connectivity Wire Termination 2-968318-1
- TE Connectivity, 2-96 Automotive Connector 2-963211-1
- TE Connectivity Press Fit, Through Hole Termination 2-963964-4
- TE Connectivity Automotive Connector Plug Black Through Hole 16 Way, Solder Termination 1-963215-1
- TE Connectivity, Multilock Hybrid Male 16 Way Connector Housing for use with Automotive Connectors
- Molex, 54861 Automotive Connector PIN Surface Mount 16 Way 54861-1670
- Molex, Stac64 Automotive Connector Plug Black Through Hole 16 Way 34690-0160

