Molex, 54861 Automotive Connector PIN Surface Mount 16 Way 54861-1670
- RS Stock No.:
- 478-328
- Distrelec Article No.:
- 304-62-705
- Mfr. Part No.:
- 54861-1670
- Brand:
- Molex
Subtotal (1 reel of 200 units)*
£167.93
(exc. VAT)
£201.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £167.93 | £0.84 |
*price indicative
- RS Stock No.:
- 478-328
- Distrelec Article No.:
- 304-62-705
- Mfr. Part No.:
- 54861-1670
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Pin Connector | |
| Number of Contacts | 16 | |
| Gender | PIN | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount | |
| Series | 54861 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Pin Connector | ||
Number of Contacts 16 | ||
Gender PIN | ||
Current Rating 1A | ||
Mounting Type Surface Mount | ||
Series 54861 | ||
- COO (Country of Origin):
- JP
The TE Connectivity HIC/LCD Pin Connector with 2.00mm pitch features a vertical, surface mount design ideal for compact display module connections. It supports 16 circuits, ensuring stable and reliable signal transmission. Suitable for HIC and LCD interfaces in consumer and industrial electronics. Designed for efficient PCB integration and space-saving layouts.
EU RoHS
REACH SVHC
Low-Halogen
REACH SVHC
Low-Halogen
Related links
- Molex 52808 1mm Pitch 16 Way Straight Female FPC Connector, Vertical Contact
- Molex 52808 1mm Pitch 16 Way Straight Female FPC Connector, Vertical Contact
- JST Crimp Termination 16CPT-B-2A
- Molex Solder Termination 34897-8160
- JST Solder Termination SM16B-CPTK-1A-TB
- ITT Cannon, CTC Automotive Connector Socket Black Cable Mount 16 Way CTC 16 WAY RECEPT BLACK / 132015-0074
- JAE, MX34 Automotive Connector Socket Grey Cable Mount 16 Way MX34016SF1
- ITT Cannon, CTC Automotive Connector Plug Black Cable Mount 16 Way CTC 16 WAY PLUG BLACK / 132015-0073

