TE Connectivity, 2-96 Automotive Connector 2-963211-1
- RS Stock No.:
- 476-279
- Distrelec Article No.:
- 304-53-866
- Mfr. Part No.:
- 2-963211-1
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £151.42 | £3.786 |
*price indicative
- RS Stock No.:
- 476-279
- Distrelec Article No.:
- 304-53-866
- Mfr. Part No.:
- 2-963211-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Stiftwanne | |
| Series | 2-96 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Stiftwanne | ||
Series 2-96 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 6P Stiftwanne 3mm Automotive Connector is a 6-position male connector designed for automotive applications. It features a 3mm pitch, ensuring secure and reliable electrical connections. This component is ideal for vehicle wiring systems, offering durability and efficient signal transmission.
Engineered for low and medium power applications ensuring optimal functionality
Supports compliance with EU RoHS and ELV directives reflecting a commitment to environmental standards
Features low halogen content promoting safer use in sensitive applications
Available with compatibility options for various connectors enhancing versatility
Crafted for easy integration in diverse electronic systems simplifying assembly processes
Designed with a focus on user friendly installation and maintenance
Durable materials used ensuring longevity and reliability even in challenging conditions
Supports compliance with EU RoHS and ELV directives reflecting a commitment to environmental standards
Features low halogen content promoting safer use in sensitive applications
Available with compatibility options for various connectors enhancing versatility
Crafted for easy integration in diverse electronic systems simplifying assembly processes
Designed with a focus on user friendly installation and maintenance
Durable materials used ensuring longevity and reliability even in challenging conditions
Related links
- TE Connectivity Press Fit, Through Hole Termination 2-963964-4
- TE Connectivity, 2-96 Automotive Connector 16 Way 2-963215-1
- TE Connectivity Wire Termination 2-967624-1
- TE Connectivity Wire Termination 2-968318-1
- TE Connectivity, 2-1411 Automotive Connector 2-1411551-1
- TE Connectivity Automotive Connector 2-2299782-2
- Molex Solder Termination 36638-0014
- TE Connectivity Tin Crimp Pin Connector 8AWG Red

