TE Connectivity, 2-1564 Automotive Connector Plug Grey Cable Mount 15 Way, Wire Termination 2-1564532-1

Subtotal (1 pack of 55 units)*

£138.74

(exc. VAT)

£166.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.74£2.523

*price indicative

RS Stock No.:
476-024
Distrelec Article No.:
304-64-923
Mfr. Part No.:
2-1564532-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Type

Housing For Male Terminals

Gender

Male

Number of Rows

2

Current Rating

10 A, 30 A

Mounting Type

Cable Mount

Series

2-1564

Colour

Grey

Termination Method

Wire

COO (Country of Origin):
DE
The TE Connectivity Heavy duty sealed connector is engineered for reliable performance in demanding environments. This robust connector is designed specifically for male terminals in wire-to-wire applications, ensuring secure connections across various configurations. With a focus on durability, it features a sealable design that protects against dust and moisture, making it ideal for automotive and industrial use. The rectangular housing provides efficient utilisation of space while accommodating a range of wire sizes. This connector not only meets the expectations of modern connectivity solutions but also adheres to industry standards for safety and compliance.

Sealable design offers enhanced protection against environmental challenges
Rectangular shape optimises space efficiency for installation
Dual row configuration enables higher density in connectivity
Designed for wire-to-wire systems, ensuring compatibility across applications
Constructed from high-quality PBT GF for robust performance
Mating alignment features simplify user installation and enhance reliability
Supports a wide range of operating temperatures for versatile use
IP67 rated for superior protection against water and dust ingress

Related links