TE Connectivity, 1-9676 Automotive Connector Black Through Hole 8 Way, Through Hole Termination 1-967658-1
- RS Stock No.:
- 476-046
- Distrelec Article No.:
- 304-53-582
- Mfr. Part No.:
- 1-967658-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£141.65
(exc. VAT)
£169.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.65 | £4.722 |
*price indicative
- RS Stock No.:
- 476-046
- Distrelec Article No.:
- 304-53-582
- Mfr. Part No.:
- 1-967658-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Type | Pcb Mount Header | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Series | 1-9676 | |
| Colour | Black | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Pcb Mount Header | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series 1-9676 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- DE
The TE Connectivity Mount Header redefines connectivity with its innovative design and superior craftsmanship. Engineered for wire-to-board applications, this robust header guarantees optimal performance across various settings. Featuring eight positions on a compact 4 mm centreline, its fully shrouded configuration ensures reliable signal integrity and robust connection in demanding environments. The black, tin-plated construction is not only aesthetically pleasing but also provides enhanced durability against wear. With its through-hole solder termination, the product easily integrates into diverse PCB designs, ensuring quick and efficient assembly. Whether for industrial or commercial use, this header is a trusted choice for engineers seeking both quality and functionality in their connectivity solutions.
Engineered for a wide range of applications, ensuring versatility
Fully shrouded design promotes secure connections and protects contacts
Constructed with high-quality materials to enhance longevity
Simple installation process supports rapid assembly
Compact design maximises space utilisation on PCBs
Compatible with various signal applications for increased functionality
Designed to operate effectively under a range of temperatures
Fully shrouded design promotes secure connections and protects contacts
Constructed with high-quality materials to enhance longevity
Simple installation process supports rapid assembly
Compact design maximises space utilisation on PCBs
Compatible with various signal applications for increased functionality
Designed to operate effectively under a range of temperatures
Related links
- TE Connectivity Wire Termination 1-967627-6
- TE Connectivity Wire Termination 1-967627-3
- TE Connectivity Wire Termination 1-967626-6
- TE Connectivity Through Hole Termination 1-1355090-2
- TE Connectivity Through Hole Termination 1-1355897-1
- TE Connectivity Wire Termination 2-967650-1
- TE Connectivity Solder Termination 1-967657-1
- TE Connectivity Through Hole Termination 953264-2

