TE Connectivity, 953264 Automotive Connector Black Through Hole 18 Way, Through Hole Termination 953264-2
- RS Stock No.:
- 476-008
- Distrelec Article No.:
- 304-54-331
- Mfr. Part No.:
- 953264-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 476-008
- Distrelec Article No.:
- 304-54-331
- Mfr. Part No.:
- 953264-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Pcb Mount Header | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Series | 953264 | |
| Colour | Black | |
| Termination Method | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Pcb Mount Header | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Series 953264 | ||
Colour Black | ||
Termination Method Through Hole | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Mount Header is a versatile and efficient solution designed for wire-to-board applications. Built with an 18-position layout, it supports a 2.54 mm centreline, ensuring compatibility with diverse connection requirements. The fully shrouded design enhances reliability, safeguarding signal integrity while reducing the risk of accidental disconnections. Constructed with high-quality tin plating, this header is engineered for through-hole solder termination, making it suitable for rigorous industrial environments. With a robust vertical orientation, this component provides seamless integration into PCB systems, delivering optimal performance under duress, while its durable black housing offers aesthetic appeal and protection against environmental factors. As an essential choice for signal applications, this model exemplifies the reliability and innovation synonymous with its series.
Engineered for robust wire-to-board connections
Supported by a sturdy fully shrouded design
Enables a maximum operating voltage of 12 VDC
Features a sleek black aesthetic that complements any PCB
Designed for soldering onto printed circuit boards for enhanced durability
Provides reliable mating retention to ensure secure connections
Accommodates a wide operating temperature range, enhancing its versatility
Compliant with major industry standards for safety and environmental considerations
Supported by a sturdy fully shrouded design
Enables a maximum operating voltage of 12 VDC
Features a sleek black aesthetic that complements any PCB
Designed for soldering onto printed circuit boards for enhanced durability
Provides reliable mating retention to ensure secure connections
Accommodates a wide operating temperature range, enhancing its versatility
Compliant with major industry standards for safety and environmental considerations
Related links
- TE Connectivity Through Hole Termination 1-967658-1
- TE Connectivity Through Hole Termination 1-1355090-2
- TE Connectivity Solder Termination 1-963539-1
- TE Connectivity Solder Termination 1355505-1
- JAE Solder Termination MX23A40NF1
- Molex Automotive Connector Plug Black Through Hole 20 Way, Solder Termination 34830-2001
- Molex Solder Termination 34792-0040
- Molex Solder Termination 36638-0002

