TE Connectivity, 1-9676 Automotive Connector Plug Blue Cable Mount 12 Way, Wire Termination 1-967627-3
- RS Stock No.:
- 508-993
- Distrelec Article No.:
- 304-51-478
- Mfr. Part No.:
- 1-967627-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 508-993
- Distrelec Article No.:
- 304-51-478
- Mfr. Part No.:
- 1-967627-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Type | Housing For Male Terminals | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mounting Type | Cable Mount | |
| Series | 1-9676 | |
| Colour | Blue | |
| Termination Method | Wire | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Type Housing For Male Terminals | ||
Gender Male | ||
Number of Rows 3 | ||
Mounting Type Cable Mount | ||
Series 1-9676 | ||
Colour Blue | ||
Termination Method Wire | ||
- COO (Country of Origin):
- HU
The TE Connectivity Timer connector system is designed to provide robust connectivity solutions for automotive applications. This housing is engineered specifically for male terminals, ensuring a secure and reliable wire-to-wire connection. Crafted to withstand a wide temperature range, it is suitable for both high and low-temperature environments, making it an ideal choice for diverse operational requirements. Additionally, the product features a compact design with 12 positions, ensuring optimal space management within your automotive electrical systems. Its distinct blue colour not only enhances visibility but also aligns with the aesthetic demands of modern automotive design.
Optimised for enhanced signal performance in automotive applications
Compact housing design promotes efficient use of space
Polarised mating alignment ensures correct connection every time
Durable body material is resistant to environmental stresses
Sealed design options are available for protection against moisture and debris
Lightweight construction contributes to overall vehicle efficiency
Compatibility with a wide range of automotive connectors
Easy installation process reduces assembly time
Manufactured to meet stringent compliance standards for safety and reliability
Compact housing design promotes efficient use of space
Polarised mating alignment ensures correct connection every time
Durable body material is resistant to environmental stresses
Sealed design options are available for protection against moisture and debris
Lightweight construction contributes to overall vehicle efficiency
Compatibility with a wide range of automotive connectors
Easy installation process reduces assembly time
Manufactured to meet stringent compliance standards for safety and reliability
Related links
- TE Connectivity Wire Termination 1-967627-6
- TE Connectivity Wire Termination 1-967626-6
- TE Connectivity Through Hole Termination 1-967658-1
- TE Connectivity Wire Termination 2-967650-1
- TE Connectivity Crimp Termination 3-967627-1
- TE Connectivity Wire Termination DTM04-12PC
- TE Connectivity Wire Termination DT06-12SC
- TE Connectivity Wire Termination 2278598-1

