TE Connectivity, 2278 Automotive Connector Socket Blue Cable 12 Way, Wire Termination 2278598-1

RS Stock No.:
476-265
Distrelec Article No.:
304-65-069
Mfr. Part No.:
2278598-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Type

Housing For Female Terminals

Gender

Female

Number of Rows

2

Mounting Type

Cable

Series

2278

Colour

Blue

Termination Method

Wire

COO (Country of Origin):
CN
The TE Connectivity 12 Position Housing is expertly designed for female terminals in a wire-to-board application, offering robust connectivity and reliability. With a compact size and user-friendly features, this connector housing facilitates efficient assembly and secure connections in a variety of electronic applications. Its striking blue color not only enhances visibility but also signifies quality and precision engineering. Constructed from durable PBT GF material, the housing ensures longevity and resistance to various environmental factors while streamlining the installation process for cable mounting. Designed with 12 positions and an ideal pitch of 2.54 mm, it meets the standards required for modern automotive and industrial systems, making it an essential choice for engineers seeking dependable solutions.

Offers excellent strain relief for enhanced durability
Includes primary locking features on terminals for added security
Features a cable exit angle of 180° to optimize space in assemblies
Incorporates durable low halogen materials for improved safety compliance

Related links