TE Connectivity, DTM Automotive Connector Male Green Cable 12 Way Wire Termination DTM04-12PC

Subtotal (1 pack of 40 units)*

£284.01

(exc. VAT)

£340.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£284.01£7.10

*price indicative

RS Stock No.:
470-046
Distrelec Article No.:
304-53-333
Mfr. Part No.:
DTM04-12PC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector

Sub Type

Housing for Male Terminals

Termination Type

Wire

Number of Contacts

12

Current

7.5A

Gender

Male

Number of Rows

2

Mount Type

Cable

Series

DTM

Colour

Green

IP Rating

IP68, IP6K9K

Minimum Operating Temperature

-55°C

Diameter

1.02mm

Maximum Operating Temperature

125°C

Standards/Approvals

SAE J2030, UL-94

Height

40.01mm

Width

20.22mm

Housing Material

Polyamide Fibreglass

COO (Country of Origin):
MX
The TE Connectivity Hybrid housing solution is engineered specifically for male terminals, offering unparalleled versatility in wire-to-wire connections. The product features a robust design that accommodates 12 positions with a .165 inch centreline, ideal for a wide range of automotive applications. Its sealable design ensures reliable performance under challenging environmental conditions. Crafted with high-quality materials, this housing maintains resilience while ensuring easy assembly and integration with existing systems. With its distinctive green colour and compact dimensions, it enhances both functionality and aesthetics within automotive wiring setups, making it a practical choice for engineers seeking efficiency and durability in their connector housings.

Offers superior adaptability for various automotive connection needs

Designed to withstand extreme temperatures and environmental factors

Streamlined assembly process enhances installation speed

Integrated locking mechanism provides secure connections

Compact size allows for efficient space utilisation in constrained areas

Compatible with a wide range of accessories and components

Maintains performance integrity over extended operational lifespans

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy