TE Connectivity, 1379674-1 Automotive Connector Black Cable Mount 4 Way 1379674-1
- RS Stock No.:
- 477-545
- Distrelec Article No.:
- 304-51-517
- Mfr. Part No.:
- 1379674-1
- Brand:
- TE Connectivity
Subtotal (1 box of 896 units)*
£219.53
(exc. VAT)
£263.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £219.53 | £0.245 |
*price indicative
- RS Stock No.:
- 477-545
- Distrelec Article No.:
- 304-51-517
- Mfr. Part No.:
- 1379674-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing for Male Terminals | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Series | 1379674-1 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing for Male Terminals | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 1379674-1 | ||
Colour Black | ||
- COO (Country of Origin):
- BE
The TE Connectivity 4 Position Housing is designed specifically for male terminals within the TH/.025 Connector System, making it an essential component for wire-to-wire connections. This housing features a 2.2 mm centreline, ensuring a compact and efficient design that enhances signal integrity. The black housing is crafted from durable PBT material, providing both robustness and a sleek aesthetic. With a focus on ease of use, this connector enables secure mating through its keyed alignment feature, making installation straightforward and reliable. Ideal for automotive applications, its high operational temperature range and low halogen content make it suitable for various environments, ensuring longevity and compliance with industry standards. This connector not only meets but exceeds expectations for performance in demanding conditions.
Designed for reliable wire-to-wire connections
Robust construction ensures durability in automotive applications
Keyed alignment facilitates effortless and secure mating
Compact 2.2 mm centreline optimises space in installations
Operates effectively within a wide temperature range, enhancing versatility
Low halogen content adheres to stringent environmental standards
Utilises a primary locking feature for added security during use
Compatible with various hardware, enhancing its utility in different setups
Robust construction ensures durability in automotive applications
Keyed alignment facilitates effortless and secure mating
Compact 2.2 mm centreline optimises space in installations
Operates effectively within a wide temperature range, enhancing versatility
Low halogen content adheres to stringent environmental standards
Utilises a primary locking feature for added security during use
Compatible with various hardware, enhancing its utility in different setups
Related links
- TE Connectivity Cable Termination 2356631-1
- TE Connectivity Cable Termination 2345394-1
- TE Connectivity Crimp Termination 929505-1
- TE Connectivity, 1564760-1 Automotive Connector Black Cable Mount 10 Way 1564760-1
- TE Connectivity, Junior Timer Automotive Connector Socket Black Cable Mount 4 Way 365060-3
- TE Connectivity Cable Termination 1718230-4
- TE Connectivity Cable Termination 2345394-2
- TE Connectivity, DEUTSCH NTSEAL Automotive Connector Black Cable Mount 26 Way 2405007-1

