TE Connectivity, 2-23 Automotive Connector Socket Blue Cable 2 Way, Crimp Termination 2-2345658-0
- RS Stock No.:
- 474-948
- Distrelec Article No.:
- 304-64-958
- Mfr. Part No.:
- 2-2345658-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£158.30
(exc. VAT)
£189.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.30 | £0.633 |
*price indicative
- RS Stock No.:
- 474-948
- Distrelec Article No.:
- 304-64-958
- Mfr. Part No.:
- 2-2345658-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Housing For Female Terminals | |
| Gender | Female | |
| Current Rating | 1A | |
| Mounting Type | Cable | |
| Series | 2-23 | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Housing For Female Terminals | ||
Gender Female | ||
Current Rating 1A | ||
Mounting Type Cable | ||
Series 2-23 | ||
Colour Blue | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing for female terminals, featuring a 2-position inline design, stands as an optimal solution for your connector needs. Crafted to enhance efficiency within the FAKRA RF Connector System, this component ensures reliable performance across various automotive applications. Its robust construction offers resistance to harsh environmental conditions, maintaining functionality in temperatures ranging from -40 to 125 °C. The secure crimp termination method guarantees dependable connectivity, making it suitable for both commercial and personal use. With a user-friendly configuration, the housing streamlines installation, compellingly combining form and functionality.
Designed for cable to cable connections to ensure seamless data transmission
Non sealable construction tailored for specific applications
Body crafted from durable polyester ensuring longevity even in challenging environments
Exceptionally rated for contact current up to 1 A catering to high performance requirements
Designed with a water blue housing colour for easy identification and aesthetic appeal
Optimised for compatibility with coaxial cable types enhancing flexibility in applications
Compliant with EU RoHS Directive showcasing a commitment to environmental standards
Non sealable construction tailored for specific applications
Body crafted from durable polyester ensuring longevity even in challenging environments
Exceptionally rated for contact current up to 1 A catering to high performance requirements
Designed with a water blue housing colour for easy identification and aesthetic appeal
Optimised for compatibility with coaxial cable types enhancing flexibility in applications
Compliant with EU RoHS Directive showcasing a commitment to environmental standards
Related links
- TE Connectivity Crimp Termination 2-2321973-1
- TE Connectivity Crimp Termination 2-2289731-0
- TE Connectivity Crimp Termination 2-928247-6
- TE Connectivity Crimp Termination 2-967642-1
- Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-3216
- Molex Automotive Connector Socket Blue Cable Mount 32 Way, Crimp Termination 64319-1216
- Molex Crimp Termination 34566-1903
- TE Connectivity Crimp Termination 2-962917-1

