TE Connectivity, 2-22 Automotive Connector Blue Cable 2 Way, Crimp Termination 2-2289731-0
- RS Stock No.:
- 482-098
- Distrelec Article No.:
- 304-64-949
- Mfr. Part No.:
- 2-2289731-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.67 | £0.991 |
*price indicative
- RS Stock No.:
- 482-098
- Distrelec Article No.:
- 304-64-949
- Mfr. Part No.:
- 2-2289731-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Type | Housing For Female Terminals | |
| Current Rating | 1A | |
| Mounting Type | Cable | |
| Series | 2-22 | |
| Colour | Blue | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Type Housing For Female Terminals | ||
Current Rating 1A | ||
Mounting Type Cable | ||
Series 2-22 | ||
Colour Blue | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector is expertly designed for seamless cable-to-cable connections, allowing devices to communicate effectively with minimal interference. Featuring a 180° cable exit, this component is engineered for optimal functionality in applications requiring reliable data connectivity. Its robust housing accommodates female terminals and ensures a secure fit, offering peace of mind in various automotive and industrial applications. High voltage capability and a stable operating temperature range further enhance its reliability, making it an essential choice for engineers seeking performance and quality. With compliance to industry standards, this product not only meets but exceeds expectations for safety and durability in challenging environments.
Customized for automotive and industrial data connectivity applications
Engineered to facilitate easy integration with existing systems
Constructed from durable polyester and PBT materials for longevity
Incorporates a crimp termination method for reliable connections
Compatible with a range of housings and terminals in the same series
Engineered to facilitate easy integration with existing systems
Constructed from durable polyester and PBT materials for longevity
Incorporates a crimp termination method for reliable connections
Compatible with a range of housings and terminals in the same series
Related links
- TE Connectivity Crimp Termination 2-2345658-0
- TE Connectivity Crimp Termination 2-928247-6
- TE Connectivity Cable Termination DT04-2P-TN07
- TE Connectivity Crimp Termination 2-928344-6
- TE Connectivity Cable Termination DT04-2P-TE07
- TE Connectivity Cable Termination DT06-2S-TN07
- TE Connectivity Crimp Termination 1-1376477-2
- TE Connectivity Crimp Termination 2-2321973-1

