TE Connectivity, 13764 Automotive Connector Plug Red Cable Mount 2 Way, Crimp Termination 1-1376477-2
- RS Stock No.:
- 480-185
- Distrelec Article No.:
- 304-54-907
- Mfr. Part No.:
- 1-1376477-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1800 units)*
£148.67
(exc. VAT)
£178.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £148.67 | £0.083 |
*price indicative
- RS Stock No.:
- 480-185
- Distrelec Article No.:
- 304-54-907
- Mfr. Part No.:
- 1-1376477-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Housing | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 2.5A | |
| Mounting Type | Cable Mount | |
| Series | 13764 | |
| Colour | Red | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Housing | ||
Number of Contacts 2 | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 2.5A | ||
Mounting Type Cable Mount | ||
Series 13764 | ||
Colour Red | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug designed for wire-to-board applications is an essential component for secure and efficient connectivity in electronic systems. With a focus on reliability, this product supports a two-position configuration, ensuring optimal performance in compact setups. Its robust design incorporates a 2.5 mm centreline and features a striking red colour, providing easy recognition in a cluttered environment. Constructed from nylon 66 GF, it offers durability and resistance against harsh environments. This connector integrates seamlessly into printed circuit boards, making it an ideal choice for power and signal applications, especially requiring secure locking mechanisms. Efficiency and ease of use are at the heart of this innovative connector, which is perfect for engineers looking for quality and longevity in their projects.
Designed for wire to board connectivity
Compact two position layout enhances space efficiency
Robust construction ensures reliable performance
Striking red colour aids in easy identification
Effective for both power and signal applications
Secure locking mechanism promotes connection integrity
Durable material withstands various environmental conditions
Facilitates straightforward integration into PCB designs
Compact two position layout enhances space efficiency
Robust construction ensures reliable performance
Striking red colour aids in easy identification
Effective for both power and signal applications
Secure locking mechanism promotes connection integrity
Durable material withstands various environmental conditions
Facilitates straightforward integration into PCB designs
Related links
- TE Connectivity Crimp Termination 1-1376477-3
- TE Connectivity Crimp Termination 1-1376390-2
- Delphi Crimp Termination 12110252
- TE Connectivity Crimp Termination 1-965421-1
- TE Connectivity Crimp Termination 1-967644-1
- Delphi Crimp Termination 12015795
- TE Connectivity Red Cable 1 Way, Crimp Termination 2321538-1
- Delphi Crimp Termination 13510099

