TE Connectivity, 13763 Automotive Connector Plug Red Cable Mount 4 Way, Crimp Termination 1-1376390-2
- RS Stock No.:
- 479-047
- Distrelec Article No.:
- 304-57-841
- Mfr. Part No.:
- 1-1376390-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£158.30
(exc. VAT)
£189.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.30 | £0.158 |
*price indicative
- RS Stock No.:
- 479-047
- Distrelec Article No.:
- 304-57-841
- Mfr. Part No.:
- 1-1376390-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Type | Plug | |
| Gender | Male | |
| Number of Rows | 1 | |
| Current Rating | 10A | |
| Mounting Type | Cable Mount | |
| Series | 13763 | |
| Colour | Red | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Type Plug | ||
Gender Male | ||
Number of Rows 1 | ||
Current Rating 10A | ||
Mounting Type Cable Mount | ||
Series 13763 | ||
Colour Red | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug crimp connector is designed for wire-to-board applications, combining robust engineering with versatility. Featuring a unique rectangular design, it accommodates 4 positions and is built to meet UL 94V-0 flammability ratings, ensuring high safety standards. With a centreline spacing of 5 mm, its compact form is ideal for efficient circuit configurations. This connector also incorporates a power key mechanism, enhancing mating security while streamlining installation. The durable nylon 6/6 GF material offers exceptional resilience, making it suitable for various conditions, including an operational temperature range from -40 to 105 °C. Whether you're in power and signal circuits or other demanding applications, this connector stands out as a reliable solution for connection needs.
Constructed from high quality nylon for increased durability
Designed with a keyed mating alignment to ensure secure connections
Optimised for cable mount configurations allowing flexible installation
Features a crimp termination method to enhance electrical performance
Offers compatibility with 24 to 16 AWG wire sizes for versatile applications
Meets stringent compliance standards ensuring peace of mind in various environments
Packaged in quantities of 500 ideal for large scale projects
Designed with a keyed mating alignment to ensure secure connections
Optimised for cable mount configurations allowing flexible installation
Features a crimp termination method to enhance electrical performance
Offers compatibility with 24 to 16 AWG wire sizes for versatile applications
Meets stringent compliance standards ensuring peace of mind in various environments
Packaged in quantities of 500 ideal for large scale projects
Related links
- TE Connectivity Crimp Termination 1-1376477-3
- TE Connectivity Crimp Termination 1-1376477-2
- Delphi Crimp Termination 12110252
- TE Connectivity Crimp Termination 1-1564520-1
- TE Connectivity Crimp Termination 1-965421-1
- TE Connectivity Crimp Termination 2-967628-1
- TE Connectivity Plug In Termination 1-1437713-2
- TE Connectivity, AMPSEAL 16 Automotive Connector Plug Red Cable Mount 12 Way 776437-1

