TE Connectivity, 14377 Automotive Connector Plug Red Plug-In 1 Way, Plug In Termination 1-1437713-2

Subtotal (1 bag of 6000 units)*

£153.62

(exc. VAT)

£184.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£153.62£0.026

*price indicative

RS Stock No.:
478-920
Distrelec Article No.:
304-62-832
Mfr. Part No.:
1-1437713-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Frame

Number of Contacts

1

Gender

Male

Mounting Type

Plug-In

Series

14377

Colour

Red

Termination Method

Plug In

COO (Country of Origin):
AT
The TE Connectivity Grommet seal is an essential component for ensuring the integrity of connections within the timer connector system. Crafted from high-quality silicone and presented in a striking red hue, this product is designed to accommodate insulation diameters ranging from 1.4 to 2.1 mm. Its robust construction ensures effective sealing and protection against environmental factors, making it ideal for automotive applications. With an impressive Shore A hardness of 50, this grommet seal not only provides a reliable fit but also boasts a low halogen content, meeting strict compliance standards and ensuring safety in diverse applications. As part of the timer connector system, this product exemplifies TE's commitment to delivering innovative solutions for connectivity challenges.

Crafted from durable silicone for long lasting performance
Vibrant red colour enhances visibility within assemblies
Designed to fit a range of insulation diameters ensuring versatility
Meets stringent EU RoHS and ELV compliance standards
Low halogen content aligns with industry safety regulations
Provided in bulk packaging to accommodate large production runs

Related links