TE Connectivity, 14377 Automotive Connector Plug Blue Push-In 1 Way, Push In Termination 1-1437713-3

Subtotal (1 bag of 2000 units)*

£148.88

(exc. VAT)

£178.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£148.88£0.074

*price indicative

RS Stock No.:
471-722
Distrelec Article No.:
304-64-599
Mfr. Part No.:
1-1437713-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Frame

Number of Contacts

1

Gender

Male

Mounting Type

Push-In

Series

14377

Colour

Blue

Termination Method

Push In

COO (Country of Origin):
AT
The TE Connectivity grommet is designed for dependable use in a variety of electrical and connectivity applications. Crafted from materials that comply with stringent safety and environmental regulations, it not only guarantees optimal performance but also aligns with industry standards such as EU RoHS and China RoHS. Its robust construction ensures durability while effectively preventing moisture and contaminants from penetrating connections. This product is ideal for customers looking to enhance the reliability of their electrical assemblies with a solution that combines quality and compliance.

Complies with EU RoHS Directive 2011/65/EU standards
Low halogen content for reduced environmental impact
Designed to protect sensitive connections from moisture and dirt
Versatile compatibility with various TE Connectivity products
Ideal for use in new designs or replacements, contributing to enhanced performance
Practical download options for CAD files to assist with project specifications
Meets compliance documentation expectations, ensuring user confidence

Related links