TE Connectivity, 14186 Automotive Connector Plug Blue Cable Mount 10 Way, Plug In Termination 1-1418653-4
- RS Stock No.:
- 504-483
- Distrelec Article No.:
- 304-53-369
- Mfr. Part No.:
- 1-1418653-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£143.16
(exc. VAT)
£171.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £143.16 | £2.863 |
*price indicative
- RS Stock No.:
- 504-483
- Distrelec Article No.:
- 304-53-369
- Mfr. Part No.:
- 1-1418653-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Header | |
| Number of Contacts | 10 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Mounting Type | Cable Mount | |
| Series | 14186 | |
| Colour | Blue | |
| Termination Method | Plug In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Header | ||
Number of Contacts 10 | ||
Gender Male | ||
Number of Rows 2 | ||
Mounting Type Cable Mount | ||
Series 14186 | ||
Colour Blue | ||
Termination Method Plug In | ||
- COO (Country of Origin):
- DE
The TE Connectivity 10 POS shielded LVDS pinheader, MQS, is engineered for high-performance signal transmission in demanding environments. It ensures reliable connections while minimising interference, making it ideal for applications in various electronic systems. Its robust design and shielded construction increase resilience against external noise, guaranteeing stable data communication. An excellent choice for engineers seeking to enhance their projects, this pinheader offers versatility across numerous platforms, delivering unparalleled quality and performance.
Shielded design ensures optimal protection against electromagnetic interference
Compact size facilitates easy integration into tight spaces within electronic devices
Robust construction enhances durability making it suitable for harsh environments
Compatible with a variety of connectors improving application flexibility
Reliable signal integrity supports high speed data transmission across applications
User friendly installation reduces complexity during assembly
Low halogen materials contribute to improved environmental compliance
Compact size facilitates easy integration into tight spaces within electronic devices
Robust construction enhances durability making it suitable for harsh environments
Compatible with a variety of connectors improving application flexibility
Reliable signal integrity supports high speed data transmission across applications
User friendly installation reduces complexity during assembly
Low halogen materials contribute to improved environmental compliance
Related links
- TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Blue Cable Mount 10 Way 4-1564516-1
- TE Connectivity Cable Termination DT04-4P-TE07
- TE Connectivity Automotive Connector Plug Blue Cable Mount 48 Way 2366066-4
- TE Connectivity Wire Termination 4-1564412-1
- TE Connectivity Cable Termination DT04-4P-TN07
- TE Connectivity Wire Termination 4-1564532-1
- TE Connectivity, Micro Quadlok System Automotive Connector Plug Blue Cable Mount 3 Way 953698-3
- TE Connectivity, AMPSEAL Automotive Connector Plug Blue Cable Mount 35 Way 776164-5

